
SLFL18-5R950G-31TF | |
|---|---|
DigiKey Part Number | 3442-SLFL18-5R950G-31TFTR-ND - Tape & Reel (TR) 3442-SLFL18-5R950G-31TFCT-ND - Cut Tape (CT) 3442-SLFL18-5R950G-31TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFL18-5R950G-31TF |
Description | RF FILTER LOW PASS 5.95GHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.95GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.95GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.72717 | $6,908.68 |

