
AK3ADDF1-212.500T3 | |
---|---|
DigiKey Part Number | 535-AK3ADDF1-212.500T3TR-ND - Tape & Reel (TR) 535-AK3ADDF1-212.500T3CT-ND - Cut Tape (CT) 535-AK3ADDF1-212.500T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3ADDF1-212.500T3 |
Description | XTAL OSC XO 212.5MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 212.5 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.87000 | $50.87 |
10 | $44.18100 | $441.81 |
25 | $41.78560 | $1,044.64 |
50 | $40.05860 | $2,002.93 |
100 | $36.90160 | $3,690.16 |
250 | $35.00312 | $8,750.78 |
500 | $34.82580 | $17,412.90 |
1,000 | $33.39187 | $33,391.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.87000 | $50.87 |
10 | $44.18100 | $441.81 |
50 | $40.05860 | $2,002.93 |
100 | $38.40390 | $3,840.39 |
500 | $34.82580 | $17,412.90 |
1,000 | $33.39187 | $33,391.87 |