Parametric Equivalent

AK3ADDF1-156.2500T3 | |
|---|---|
DigiKey Part Number | 535-AK3ADDF1-156.2500T3TR-ND - Tape & Reel (TR) 535-AK3ADDF1-156.2500T3CT-ND - Cut Tape (CT) 535-AK3ADDF1-156.2500T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3ADDF1-156.2500T3 |
Description | XTAL OSC XO 156.25MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.375V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX2-LMV-3CN-156.250-TR | ECS Inc. | 510 | 50-ECX2-LMV-3CN-156.250-CT-ND | $44.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.83000 | $42.83 |
| 10 | $37.23500 | $372.35 |
| 25 | $35.21120 | $880.28 |
| 50 | $33.75580 | $1,687.79 |
| 100 | $32.36150 | $3,236.15 |
| 250 | $30.81812 | $7,704.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $26.32365 | $78,970.95 |


