



AK2LPHEF1-156.2500T | |
|---|---|
DigiKey Part Number | 535-AK2LPHEF1-156.2500TTR-ND - Tape & Reel (TR) 535-AK2LPHEF1-156.2500TCT-ND - Cut Tape (CT) 535-AK2LPHEF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2LPHEF1-156.2500T |
Description | XTAL OSC XO 156.25MHZ HCSL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.76000 | $35.76 |
| 10 | $31.09400 | $310.94 |
| 25 | $29.40320 | $735.08 |
| 50 | $28.18660 | $1,409.33 |
| 100 | $27.02160 | $2,702.16 |
| 250 | $25.55572 | $6,388.93 |
| 500 | $25.15780 | $12,578.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.49129 | $23,491.29 |
| 2,000 | $22.52395 | $45,047.90 |
| 3,000 | $21.97722 | $65,931.66 |

