Parametric Equivalent
Parametric Equivalent

AK2F3PBS1-312.5000T | |
|---|---|
DigiKey Part Number | 535-AK2F3PBS1-312.5000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK2F3PBS1-312.5000T |
Description | XTAL OSC XO 312.5MHZ 2.5VLVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Current - Supply (Disable) (Max) 60µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-01A3-2510-312.500000E | SiTime | 0 | 1473-SIT9375AE-01A3-2510-312.500000ETR-ND | $42.23269 | Parametric Equivalent |
| SIT9501AE-01A3-2510-312.500000E | SiTime | 0 | 1473-SIT9501AE-01A3-2510-312.500000ETR-ND | $48.56736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $62.39527 | $62,395.27 |


