
AK2BDDF1-100.0000T | |
---|---|
DigiKey Part Number | 535-AK2BDDF1-100.0000TTR-ND - Tape & Reel (TR) 535-AK2BDDF1-100.0000TCT-ND - Cut Tape (CT) 535-AK2BDDF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2BDDF1-100.0000T |
Description | XTAL OSC XO 100MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 30µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.39000 | $36.39 |
10 | $31.65200 | $316.52 |
25 | $29.93480 | $748.37 |
50 | $28.69840 | $1,434.92 |
100 | $26.82730 | $2,682.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.91890 | $23,918.90 |
2,000 | $22.93415 | $45,868.30 |
3,000 | $22.37762 | $67,132.86 |