


AK2APAF1-200.0000T | |
|---|---|
DigiKey Part Number | 535-AK2APAF1-200.0000TTR-ND - Tape & Reel (TR) 535-AK2APAF1-200.0000TCT-ND - Cut Tape (CT) 535-AK2APAF1-200.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2APAF1-200.0000T |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.30000 | $57.30 |
| 10 | $49.82200 | $498.22 |
| 25 | $47.11240 | $1,177.81 |
| 50 | $45.16720 | $2,258.36 |
| 100 | $43.30180 | $4,330.18 |
| 250 | $40.95588 | $10,238.97 |
| 500 | $39.26852 | $19,634.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $36.20403 | $36,204.03 |

