


AK2APAF1-100.0000T | |
|---|---|
DigiKey Part Number | 535-AK2APAF1-100.0000TTR-ND - Tape & Reel (TR) 535-AK2APAF1-100.0000TCT-ND - Cut Tape (CT) 535-AK2APAF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2APAF1-100.0000T |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.93000 | $41.93 |
| 10 | $36.45400 | $364.54 |
| 25 | $34.47120 | $861.78 |
| 50 | $33.04540 | $1,652.27 |
| 100 | $31.68070 | $3,168.07 |
| 250 | $29.96308 | $7,490.77 |
| 500 | $28.72756 | $14,363.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.54408 | $27,544.08 |

