


AK2ADDF1-156.2500T | |
|---|---|
DigiKey Part Number | 535-AK2ADDF1-156.2500TTR-ND - Tape & Reel (TR) 535-AK2ADDF1-156.2500TCT-ND - Cut Tape (CT) 535-AK2ADDF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2ADDF1-156.2500T |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.14000 | $45.14 |
| 10 | $39.24900 | $392.49 |
| 25 | $37.12160 | $928.04 |
| 50 | $35.58600 | $1,779.30 |
| 100 | $34.11680 | $3,411.68 |
| 250 | $32.26708 | $8,066.77 |
| 500 | $30.93668 | $15,468.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.52145 | $28,521.45 |

