
AK1LPHEF1-156.2500T3 | |
|---|---|
DigiKey Part Number | 535-AK1LPHEF1-156.2500T3TR-ND - Tape & Reel (TR) 535-AK1LPHEF1-156.2500T3CT-ND - Cut Tape (CT) 535-AK1LPHEF1-156.2500T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK1LPHEF1-156.2500T3 |
Description | XTAL OSC XO 156.25MHZ HCSL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156 MHz XO (Standard) HCSL Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.01000 | $46.01 |
| 10 | $40.00100 | $400.01 |
| 25 | $37.82920 | $945.73 |
| 50 | $36.26780 | $1,813.39 |
| 100 | $34.95100 | $3,495.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $28.55475 | $85,664.25 |

