Similar



AISR-01-183J | |
|---|---|
DigiKey Part Number | AISR-01-183J-ND |
Manufacturer | |
Manufacturer Product Number | AISR-01-183J |
Description | FIXED IND 18MH 22MA 17 OHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 mH Shielded Drum Core, Wirewound Inductor 22 mA 17Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AISR-01-183J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 17Ohm Max | |
Q @ Freq | 100 @ 50kHz | |
Frequency - Self Resonant | 190kHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.425" Dia (10.80mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $13.48388 | $10,787.10 |


