


AISM-1210-R82M-T | |
---|---|
DigiKey Part Number | AISM-1210-R82M-TTR-ND - Tape & Reel (TR) AISM-1210-R82M-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AISM-1210-R82M-T |
Description | FIXED IND 820NH 450MA 650MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Molded Inductor 450 mA 650mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-R82M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.15715 | $9,257.20 |