


AISM-1210-3R3K-T | |
---|---|
DigiKey Part Number | AISM-1210-3R3K-TTR-ND - Tape & Reel (TR) AISM-1210-3R3K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AISM-1210-3R3K-T |
Description | FIXED IND 3.3UH 260MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 260 mA 1.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-3R3K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.15420 | $9,233.60 |