AISM-1210-2R7K-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.96036
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $3.04000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.96299
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $5.62495
Datasheet
2.7 µH Unshielded Molded Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µH Unshielded Molded Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
Abracon: Who We Are Today

AISM-1210-2R7K-T

DigiKey Part Number
AISM-1210-2R7K-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISM-1210-2R7K-T
Description
FIXED IND 2.7UH 290MA 1.1 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Molded Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISM-1210-2R7K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.15568$9,245.44