


AISC-1008HQ-10NJ-T | |
---|---|
DigiKey Part Number | 535-12241-2-ND - Tape & Reel (TR) 535-12241-1-ND - Cut Tape (CT) 535-12241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008HQ-10NJ-T |
Description | FIXED IND 10NH 1.3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 80mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008HQ-10NJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.51500 | $15.15 |
100 | $1.29240 | $129.24 |
1,000 | $1.02332 | $1,023.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.35075 | $2,701.50 |
4,000 | $1.31784 | $5,271.36 |
6,000 | $0.84179 | $5,050.74 |
14,000 | $0.81816 | $11,454.24 |
20,000 | $0.79385 | $15,877.00 |
50,000 | $0.73477 | $36,738.50 |
100,000 | $0.73059 | $73,059.00 |