


AISC-0805-R39J-T | |
---|---|
DigiKey Part Number | 535-10508-2-ND - Tape & Reel (TR) 535-10508-1-ND - Cut Tape (CT) 535-10508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R39J-T |
Description | FIXED IND 390NH 290MA 1.5OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 290 mA 1.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R39J-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 560MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.20900 | $22.09 |
100 | $1.81550 | $181.55 |
1,000 | $1.49276 | $1,492.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.67020 | $3,340.40 |
4,000 | $1.57495 | $6,299.80 |
6,000 | $1.52183 | $9,130.98 |
10,000 | $1.45749 | $14,574.90 |
14,000 | $1.41665 | $19,833.10 |
20,000 | $1.37465 | $27,493.00 |
50,000 | $1.34455 | $67,227.50 |