


AISC-0805-R27G-T | |
---|---|
DigiKey Part Number | 535-AISC-0805-R27G-TTR-ND - Tape & Reel (TR) 535-AISC-0805-R27G-TCT-ND - Cut Tape (CT) 535-AISC-0805-R27G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R27G-T |
Description | FIXED IND 270NH 350MA 1 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 350 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R27G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 680MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.43200 | $14.32 |
100 | $1.24710 | $124.71 |
1,000 | $0.97121 | $971.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.35075 | $2,701.50 |
4,000 | $1.29808 | $5,192.32 |
6,000 | $1.27171 | $7,630.26 |
10,000 | $1.24590 | $12,459.00 |
14,000 | $0.77654 | $10,871.56 |
20,000 | $0.75347 | $15,069.40 |
50,000 | $0.69738 | $34,869.00 |
100,000 | $0.68943 | $68,943.00 |