


AISC-0805-R15J-T | |
---|---|
DigiKey Part Number | 535-10503-2-ND - Tape & Reel (TR) 535-10503-1-ND - Cut Tape (CT) 535-10503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R15J-T |
Description | FIXED IND 150NH 400MA 560MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 400 mA 560mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R15J-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 920MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.39600 | $13.96 |
100 | $1.14630 | $114.63 |
1,000 | $0.94270 | $942.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.88884 | $1,777.68 |
4,000 | $0.83808 | $3,352.32 |
6,000 | $0.80977 | $4,858.62 |
10,000 | $0.77548 | $7,754.80 |
14,000 | $0.75371 | $10,551.94 |
20,000 | $0.73131 | $14,626.20 |
50,000 | $0.67687 | $33,843.50 |
100,000 | $0.66714 | $66,714.00 |