


AIML-1206-R27K-T | |
|---|---|
DigiKey Part Number | 535-11684-2-ND - Tape & Reel (TR) 535-11684-1-ND - Cut Tape (CT) 535-11684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-1206-R27K-T |
Description | FIXED IND 270NH 250MA 400 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 250 mA 400mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-1206-R27K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.45500 | $14.55 |
| 100 | $1.19540 | $119.54 |
| 1,000 | $0.98304 | $983.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89551 | $2,686.53 |
| 6,000 | $0.82296 | $4,937.76 |
| 9,000 | $0.81591 | $7,343.19 |
| 15,000 | $0.78139 | $11,720.85 |
| 21,000 | $0.75947 | $15,948.87 |
| 30,000 | $0.75182 | $22,554.60 |

