10 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 1206 (3216 Metric)
Abracon: Who We Are Today

AIML-1206-100K-T

DigiKey Part Number
535-11657-2-ND - Tape & Reel (TR)
535-11657-1-ND - Cut Tape (CT)
535-11657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-1206-100K-T
Description
FIXED IND 10UH 25MA 800 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-1206-100K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
55 @ 2MHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,095
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.51300$15.13
100$1.24310$124.31
1,000$1.02234$1,022.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93133$2,793.99
6,000$0.87818$5,269.08
9,000$0.84854$7,636.86
15,000$0.81264$12,189.60
21,000$0.78986$16,587.06
30,000$0.76641$22,992.30
Manufacturers Standard Package