AIML-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIML-0805
Abracon: Who We Are Today

AIML-0805-1R5K-T

DigiKey Part Number
535-11627-2-ND - Tape & Reel (TR)
535-11627-1-ND - Cut Tape (CT)
535-11627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0805-1R5K-T
Description
FIXED IND 1.5UH 50MA 0.5OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 50 mA 500mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0805-1R5K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1.5 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
500mOhm
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39271$1,570.84
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39400$3.94
100$0.32430$32.43
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.49300$4.93
25$0.44320$11.08
50$0.40900$20.45
100$0.37930$37.93
250$0.34356$85.89
500$0.31826$159.13
* All Digi-Reel orders will add a $55.00 reeling fee.