


AIML-0603-3R3K-T | |
|---|---|
DigiKey Part Number | 535-11599-2-ND - Tape & Reel (TR) 535-11599-1-ND - Cut Tape (CT) 535-11599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0603-3R3K-T |
Description | FIXED IND 3.3UH 15MA 1.55 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 15 mA 1.55Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-3R3K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.55Ohm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 100 | $0.35680 | $35.68 |
| 1,000 | $0.29359 | $293.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26099 | $1,043.96 |
| 8,000 | $0.24608 | $1,968.64 |
| 12,000 | $0.23775 | $2,853.00 |
| 20,000 | $0.22767 | $4,553.40 |
| 28,000 | $0.22127 | $6,195.56 |
| 40,000 | $0.21468 | $8,587.20 |

