
AIML-0402HP-R33K-T | |
|---|---|
DigiKey Part Number | 535-AIML-0402HP-R33K-TTR-ND - Tape & Reel (TR) 535-AIML-0402HP-R33K-TCT-ND - Cut Tape (CT) 535-AIML-0402HP-R33K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0402HP-R33K-T |
Description | IND 330 NH 350MA 650 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 350 mA 650mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -45°C ~ 125°C | |
Inductance Frequency - Test | 0.1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.28900 | $12.89 |
| 100 | $1.05980 | $105.98 |
| 1,000 | $0.87157 | $871.57 |
| 5,000 | $0.76031 | $3,801.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.71695 | $7,169.50 |
| 20,000 | $0.67611 | $13,522.20 |
| 30,000 | $0.65334 | $19,600.20 |
| 50,000 | $0.62576 | $31,288.00 |
| 70,000 | $0.61189 | $42,832.30 |

