
AIMC-Q0603-6N8J-T | |
---|---|
DigiKey Part Number | 535-AIMC-Q0603-6N8J-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0603-6N8J-TCT-ND - Cut Tape (CT) 535-AIMC-Q0603-6N8J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0603-6N8J-T |
Description | IND 6.8NH 0.7A 250MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 700 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.79600 | $7.96 |
100 | $0.65690 | $65.69 |
1,000 | $0.54004 | $540.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48006 | $1,920.24 |
8,000 | $0.45265 | $3,621.20 |
12,000 | $0.43736 | $5,248.32 |
20,000 | $0.41884 | $8,376.80 |
28,000 | $0.41663 | $11,665.64 |
40,000 | $0.39498 | $15,799.20 |
100,000 | $0.36557 | $36,557.00 |
200,000 | $0.35923 | $71,846.00 |