
AIMC-Q0402-6N8G-T | |
---|---|
DigiKey Part Number | 535-AIMC-Q0402-6N8G-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0402-6N8G-TCT-ND - Cut Tape (CT) 535-AIMC-Q0402-6N8G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0402-6N8G-T |
Description | IND 6.8NH 0.6A 250MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 600 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65900 | $6.59 |
100 | $0.53840 | $53.84 |
1,000 | $0.44296 | $442.96 |
5,000 | $0.35266 | $1,763.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26909 | $2,690.90 |
20,000 | $0.25373 | $5,074.60 |
30,000 | $0.24516 | $7,354.80 |
50,000 | $0.24441 | $12,220.50 |
70,000 | $0.22819 | $15,973.30 |
100,000 | $0.22142 | $22,142.00 |
250,000 | $0.20580 | $51,450.00 |