
AIMC-Q0402-18NG-T | |
---|---|
DigiKey Part Number | 535-AIMC-Q0402-18NG-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0402-18NG-TCT-ND - Cut Tape (CT) 535-AIMC-Q0402-18NG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0402-18NG-T |
Description | IND 18NH 0.3A 650MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 18 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65700 | $6.57 |
100 | $0.53700 | $53.70 |
1,000 | $0.44183 | $441.83 |
5,000 | $0.38534 | $1,926.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36464 | $3,646.40 |
20,000 | $0.36187 | $7,237.40 |
30,000 | $0.35226 | $10,567.80 |
50,000 | $0.33737 | $16,868.50 |
70,000 | $0.33204 | $23,242.80 |