
AIMC-Q0603-1N5S-T | |
---|---|
DigiKey Part Number | 535-AIMC-Q0603-1N5S-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0603-1N5S-TCT-ND - Cut Tape (CT) 535-AIMC-Q0603-1N5S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0603-1N5S-T |
Description | IND 1.5NH 1A 100MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.86200 | $8.62 |
100 | $0.70700 | $70.70 |
1,000 | $0.58150 | $581.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49872 | $1,994.88 |
8,000 | $0.46867 | $3,749.36 |
12,000 | $0.46654 | $5,598.48 |
20,000 | $0.46409 | $9,281.80 |
28,000 | $0.45908 | $12,854.24 |
40,000 | $0.44545 | $17,818.00 |
100,000 | $0.42879 | $42,879.00 |