
AIMC-Q0201HQ-1N0B-T | |
---|---|
DigiKey Part Number | 535-AIMC-Q0201HQ-1N0B-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0201HQ-1N0B-TCT-ND - Cut Tape (CT) 535-AIMC-Q0201HQ-1N0B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0201HQ-1N0B-T |
Description | IND 1NH 0.75A 100MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 750 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 17GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.90300 | $9.03 |
100 | $0.64050 | $64.05 |
1,000 | $0.50251 | $502.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.25933 | $3,889.95 |
30,000 | $0.25053 | $7,515.90 |
45,000 | $0.21994 | $9,897.30 |
75,000 | $0.21342 | $16,006.50 |
375,000 | $0.20528 | $76,980.00 |