
AIMC-Q0201HQ-10NH-T | |
---|---|
DigiKey Part Number | 535-AIMC-Q0201HQ-10NH-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0201HQ-10NH-TCT-ND - Cut Tape (CT) 535-AIMC-Q0201HQ-10NH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0201HQ-10NH-T |
Description | IND 10NH 0.25A 700MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 250 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82100 | $8.21 |
100 | $0.64050 | $64.05 |
1,000 | $0.46565 | $465.65 |
5,000 | $0.45226 | $2,261.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.36950 | $5,542.50 |