



AIMC-0603-68NJ-T | |
---|---|
DigiKey Part Number | 535-AIMC-0603-68NJ-TTR-ND - Tape & Reel (TR) 535-AIMC-0603-68NJ-TCT-ND - Cut Tape (CT) 535-AIMC-0603-68NJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-68NJ-T |
Description | FIXED IND 68NH 300MA 850MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 300 mA 850mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-68NJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
100 | $0.34320 | $34.32 |
1,000 | $0.28197 | $281.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25064 | $1,002.56 |
8,000 | $0.23631 | $1,890.48 |
12,000 | $0.22831 | $2,739.72 |
20,000 | $0.21863 | $4,372.60 |
28,000 | $0.21249 | $5,949.72 |
40,000 | $0.20616 | $8,246.40 |
100,000 | $0.19079 | $19,079.00 |
200,000 | $0.17994 | $35,988.00 |
400,000 | $0.17448 | $69,792.00 |