



AIMC-0603-2N7S-T | |
---|---|
DigiKey Part Number | 535-11536-2-ND - Tape & Reel (TR) 535-11536-1-ND - Cut Tape (CT) 535-11536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-2N7S-T |
Description | FIXED IND 2.7NH 500MA 100MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 500 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-2N7S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42000 | $4.20 |
100 | $0.34410 | $34.41 |
1,000 | $0.28269 | $282.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23941 | $957.64 |
8,000 | $0.22835 | $1,826.80 |
12,000 | $0.22714 | $2,725.68 |
20,000 | $0.21919 | $4,383.80 |
28,000 | $0.21303 | $5,964.84 |
40,000 | $0.20669 | $8,267.60 |
100,000 | $0.20588 | $20,588.00 |
200,000 | $0.18040 | $36,080.00 |
400,000 | $0.17493 | $69,972.00 |