


AIAP-02-220K | |
---|---|
DigiKey Part Number | 535-13012-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-02-220K |
Description | FIXED IND 22UH 2.7A 50 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 2.7 A 50mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-02-220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.551" L (6.40mm x 14.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.65500 | $36.55 |
25 | $3.34560 | $83.64 |
50 | $2.77580 | $138.79 |
105 | $2.50095 | $262.60 |
315 | $2.43825 | $768.05 |
2,520 | $2.28709 | $5,763.47 |