AIAP-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIAP-02
Abracon: Who We Are Today

AIAP-02-100K

DigiKey Part Number
AIAP-02-100K-ND
Manufacturer
Manufacturer Product Number
AIAP-02-100K
Description
FIXED IND 10UH 4.1A 33 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 4.1 A 33mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
AIAP-02-100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.252" Dia x 0.551" L (6.40mm x 14.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.84000$4.84
10$4.00700$40.07
25$3.70480$92.62
50$3.06760$153.38
105$2.68543$281.97
315$2.59806$818.39
2,520$2.50478$6,312.05
Manufacturers Standard Package