


AIAP-01-1R0K-T | |
---|---|
DigiKey Part Number | AIAP-01-1R0K-TTR-ND - Tape & Reel (TR) AIAP-01-1R0K-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-1R0K-T |
Description | FIXED IND 1UH 3.3A 30 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 3.3 A 30mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-1R0K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |