
AHCR-S04R0SA406Q | |
---|---|
DigiKey Part Number | 535-AHCR-S04R0SA406Q-ND |
Manufacturer | |
Manufacturer Product Number | AHCR-S04R0SA406Q |
Description | CAP LITH HYBRID 40F 4V T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 4 V Radial, Can 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 40 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.15000 | $29.15 |
10 | $20.56000 | $205.60 |
50 | $17.46480 | $873.24 |
100 | $16.07630 | $1,607.63 |
600 | $15.29572 | $9,177.43 |
1,200 | $13.60283 | $16,323.40 |
3,000 | $13.04624 | $39,138.72 |
5,400 | $12.51869 | $67,600.93 |