
AHCR-S04R0SA307Q | |
---|---|
DigiKey Part Number | 535-AHCR-S04R0SA307Q-ND |
Manufacturer | |
Manufacturer Product Number | AHCR-S04R0SA307Q |
Description | CAP LITH HYBRID 300F 4V T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 F (EDLC) Supercapacitor 4 V Radial, Can 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 300 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -25°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $48.63877 | $116,733.05 |