AFSxxxS3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFSxxxS3
Abracon: Who We Are Today

AFS418S3

DigiKey Part Number
535-9245-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFS418S3
Description
FILTER SAW 418MHZ 6-SMD
Customer Reference
Detailed Description
418MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AFS418S3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
418MHz
Bandwidth
4MHz
Insertion Loss
4.5dB
Ratings
-
Applications
Remote Control
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.