



AFS14A04-1575.42-T3 | |
---|---|
DigiKey Part Number | 535-12060-2-ND - Tape & Reel (TR) 535-12060-1-ND - Cut Tape (CT) 535-12060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS14A04-1575.42-T3 |
Description | FILTER SAW 1.575GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 0.9dB 40MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS14A04-1575.42-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.575GHz | |
Bandwidth | 40MHz | |
Insertion Loss | 0.9dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.86100 | $48.61 |
25 | $4.48320 | $112.08 |
50 | $4.21560 | $210.78 |
100 | $3.96510 | $396.51 |
250 | $3.65652 | $914.13 |
500 | $3.43942 | $1,719.71 |
1,000 | $3.23546 | $3,235.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.93653 | $8,809.59 |
6,000 | $2.83906 | $17,034.36 |
9,000 | $2.66506 | $23,985.54 |
15,000 | $2.54743 | $38,211.45 |
21,000 | $2.47274 | $51,927.54 |
30,000 | $2.42122 | $72,636.60 |