Parametric Equivalent

AFBC-SH0603P-080T | |
|---|---|
DigiKey Part Number | 535-AFBC-SH0603P-080TTR-ND - Tape & Reel (TR) 535-AFBC-SH0603P-080TCT-ND - Cut Tape (CT) 535-AFBC-SH0603P-080TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SH0603P-080T |
Description | FERRITE BEAD 8.5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 8A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 8.5 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLE18PS080SN1D | Murata Electronics | 0 | 490-BLE18PS080SN1DCT-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.63600 | $16.36 |
| 25 | $1.42080 | $35.52 |
| 50 | $1.27100 | $63.55 |
| 100 | $1.13370 | $113.37 |
| 250 | $0.96784 | $241.96 |
| 500 | $0.85322 | $426.61 |
| 1,000 | $0.74684 | $746.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55804 | $2,232.16 |


