Parametric Equivalent

AFBC-SH0402P-471T | |
|---|---|
DigiKey Part Number | 535-AFBC-SH0402P-471TTR-ND - Tape & Reel (TR) 535-AFBC-SH0402P-471TCT-ND - Cut Tape (CT) 535-AFBC-SH0402P-471TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SH0402P-471T |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 180mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.1A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 180mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFZ 1005PF-471T11 | TAI-TECH Advanced Electronics Co., Ltd. | 1,782 | 4816-HFZ1005PF-471T11CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.30920 | $7.73 |
| 50 | $0.27620 | $13.81 |
| 100 | $0.24830 | $24.83 |
| 250 | $0.21476 | $53.69 |
| 500 | $0.19156 | $95.78 |
| 1,000 | $0.17010 | $170.10 |
| 5,000 | $0.12632 | $631.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10965 | $1,096.50 |
| 20,000 | $0.09411 | $1,882.20 |
| 30,000 | $0.09352 | $2,805.60 |


