
AFBC-SF0402-101T | |
---|---|
DigiKey Part Number | 535-AFBC-SF0402-101TTR-ND - Tape & Reel (TR) 535-AFBC-SF0402-101TCT-ND - Cut Tape (CT) 535-AFBC-SF0402-101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SF0402-101T |
Description | FERRITE BEAD 100 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 900 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.1A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 900 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.06700 | $10.67 |
25 | $0.92960 | $23.24 |
50 | $0.83260 | $41.63 |
100 | $0.74390 | $74.39 |
250 | $0.63716 | $159.29 |
500 | $0.56376 | $281.88 |
1,000 | $0.49562 | $495.62 |
5,000 | $0.35923 | $1,796.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35923 | $3,592.30 |