
AFBC-SF0402-262T | |
|---|---|
DigiKey Part Number | 535-AFBC-SF0402-262TTR-ND - Tape & Reel (TR) 535-AFBC-SF0402-262TCT-ND - Cut Tape (CT) 535-AFBC-SF0402-262TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SF0402-262T |
Description | FERRITE BEAD 2.6 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.6 kOhms @ 900 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.6 kOhms @ 900 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.92360 | $23.09 |
| 50 | $0.82720 | $41.36 |
| 100 | $0.73920 | $73.92 |
| 250 | $0.63308 | $158.27 |
| 500 | $0.56016 | $280.08 |
| 1,000 | $0.49245 | $492.45 |
| 5,000 | $0.43689 | $2,184.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36287 | $3,628.70 |

