MFG_AFBC-Q3211-121-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-Q3211-300-T

DigiKey Part Number
535-AFBC-Q3211-300-TTR-ND - Tape & Reel (TR)
535-AFBC-Q3211-300-TCT-ND - Cut Tape (CT)
535-AFBC-Q3211-300-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-Q3211-300-T
Description
FERRITE BEAD 30 OHM 1206 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.76600$7.66
25$0.66200$16.55
50$0.59440$29.72
100$0.49890$49.89
250$0.43564$108.91
500$0.39826$199.13
1,000$0.35760$357.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37154$1,114.62
6,000$0.36015$2,160.90
Manufacturers Standard Package