AEACBK050048-SW2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AEACBK050048-SW2
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AEACBK050048-SW2

DigiKey Part Number
535-AEACBK050048-SW2-ND
Manufacturer
Manufacturer Product Number
AEACBK050048-SW2
Description
RF ANT 2400/5000MHZ PUCK SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Dome SMA Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.484GHz, 4.9GHz ~ 5.825GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2.5
Return Loss
-
Gain
2dBi
Features
Cable - 3m
Termination
SMA
Ingress Protection
-
Mounting Type
Screw Mount
Height (Max)
1.890" (48.00mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$145.46000$145.46
10$104.77700$1,047.77
25$93.36400$2,334.10
200$82.52580$16,505.16
Manufacturers Standard Package