ADUD-R-0004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUD-R-0004

DigiKey Part Number
535-ADUD-R-0004TR-ND - Tape & Reel (TR)
535-ADUD-R-0004CT-ND - Cut Tape (CT)
535-ADUD-R-0004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUD-R-0004
Description
SAW DUPLEXER SMD
Customer Reference
Detailed Description
RF Duplexer 746MHz ~ 756MHz / 777MHz ~ 787MHz 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
746MHz ~ 756MHz / 777MHz ~ 787MHz
Low Band Attenuation (min / max dB)
50.00dB / 62.00dB
High Band Attenuation (min / max dB)
10.00dB / 32.00dB
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.13000$21.13
10$17.20600$172.06
25$16.01360$400.34
50$15.81600$790.80
100$14.42670$1,442.67
250$14.20296$3,550.74
500$12.34544$6,172.72
1,000$12.25782$12,257.82
* All Digi-Reel orders will add a $55.00 reeling fee.