25 F (EDLC) Supercapacitor 2.7 V Radial, Can 38mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 38mOhm
Abracon EDLC 2.7V Radial Supercapacitors

ADCR-X02R7SA256Q

DigiKey Part Number
535-ADCR-X02R7SA256Q-ND
Manufacturer
Manufacturer Product Number
ADCR-X02R7SA256Q
Description
CAP 25F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 38mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
38mOhm
Manufacturer
Abracon LLC
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
25 F
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.39000$26.39
10$18.41600$184.16
50$15.24440$762.22
220$13.35659$2,938.45
660$12.38544$8,174.39
1,100$12.02618$13,228.80
2,640$11.51832$30,408.36
5,060$11.21387$56,742.18
Manufacturers Standard Package