ADCR-E02R7SA505MB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 990
Unit Price: $15.62000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 892
Unit Price: $16.28000
Datasheet
5 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm
Abracon EDLC 2.7V Radial Supercapacitors

ADCR-E02R7SA505MB

DigiKey Part Number
535-ADCR-E02R7SA505MB-ND
Manufacturer
Manufacturer Product Number
ADCR-E02R7SA505MB
Description
CAPACITOR 5F 2.7V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
5 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
1.004" (25.50mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$6.47443$6,474.43