10 F (EDLC) Supercapacitor 6 V Radial 90mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCM-S06R0SA106RB

DigiKey Part Number
535-ADCM-S06R0SA106RB-ND
Manufacturer
Manufacturer Product Number
ADCM-S06R0SA106RB
Description
CAPACITOR 10F 6V TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 6 V Radial 90mOhm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 F
Tolerance
0%, +30%
Voltage - Rated
6 V
ESR (Equivalent Series Resistance)
90mOhm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.701" (17.80mm)
Size / Dimension
1.004" L x 0.512" W (25.50mm x 13.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.16000$49.16
10$35.91200$359.12
80$29.48738$2,358.99
160$28.05638$4,489.02
560$26.07948$14,604.51
1,040$25.33091$26,344.15
2,560$24.44901$62,589.47
Manufacturers Standard Package