
ADCM-S06R0SA105RB | |
---|---|
DigiKey Part Number | 535-ADCM-S06R0SA105RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S06R0SA105RB |
Description | CAPACITOR 1F 6V TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 6 V Radial 720mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | 0%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 720mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.472" (12.00mm) | |
Size / Dimension | 0.650" L x 0.335" W (16.50mm x 8.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.60000 | $25.60 |
10 | $17.85500 | $178.55 |
50 | $15.26040 | $763.02 |
224 | $12.93893 | $2,898.32 |
672 | $12.00365 | $8,066.45 |
1,120 | $11.65762 | $13,056.53 |
2,688 | $11.00350 | $29,577.41 |
5,152 | $10.69957 | $55,124.18 |