RF ANTENNA 2G, 3G, 4G, GSM, LTE Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 4G, GSM, LTE Chip Solder Surface Mount
Abracon Antenna Solutions for Wireless Systems

ACR3705LZ

DigiKey Part Number
535-ACR3705LZTR-ND - Tape & Reel (TR)
535-ACR3705LZCT-ND - Cut Tape (CT)
535-ACR3705LZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACR3705LZ
Description
RF ANT 4G/LTE CERAMIC CHIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, GSM, LTE Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ACR3705LZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
830MHz, 1.94GHz, 2.6GHz
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Chip
Number of Bands
3
VSWR
4.5
Return Loss
-
Gain
-2.47dBi, -2.49dBi, -3.46dBi, -2.42dBi, -1.67dBi, -1.13dBi, -2.46dBi, -3.77dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Height (Max)
0.197" (5.00mm)
Applications
2G, 3G, 4G, GSM, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.14000$51.14
10$39.23300$392.33
25$36.25040$906.26
100$32.96900$3,296.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$30.59311$13,766.90
900$29.79343$26,814.09
1,350$29.39333$39,681.00
2,250$28.94976$65,136.96
Manufacturers Standard Package